
LM4880MX/NOPB | |
|---|---|
DigiKey Part Number | 296-35421-2-ND - Tape & Reel (TR) 296-35421-1-ND - Cut Tape (CT) 296-35421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4880MX/NOPB |
Description | IC AMP CLASS AB STER 325MW 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4880MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 325mW x 2 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.6.82200 | kr.68.22 |
| 25 | kr.6.19040 | kr.154.76 |
| 100 | kr.5.49110 | kr.549.11 |
| 250 | kr.5.15796 | kr.1,289.49 |
| 500 | kr.4.95712 | kr.2,478.56 |
| 1.000 | kr.4.89860 | kr.4,898.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.61719 | kr.11,542.98 |
| 5.000 | kr.4.51200 | kr.22,560.00 |
| 7.500 | kr.4.45933 | kr.33,444.97 |
| 12.500 | kr.4.40096 | kr.55,012.00 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

