Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4871MX/NOPB

DigiKey Part Number
LM4871MX/NOPBTR-ND - Tape & Reel (TR)
LM4871MX/NOPBCT-ND - Cut Tape (CT)
LM4871MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4871MX/NOPB
Description
IC AMP CLASS AB MONO 3W 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM4871MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3W x 1 @ 3Ohm
Voltage - Supply
2V ~ 5.5V
Features
Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.706
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.5.56000kr.55.60
25kr.5.03160kr.125.79
100kr.4.44690kr.444.69
250kr.4.16816kr.1,042.04
500kr.4.00004kr.2,000.02
1.000kr.3.91888kr.3,918.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.71567kr.9,289.17
5.000kr.3.62763kr.18,138.15
7.500kr.3.58355kr.26,876.62
12.500kr.3.53470kr.44,183.75
17.500kr.3.50617kr.61,357.97
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750