
LM4865MM/NOPB | |
|---|---|
DigiKey Part Number | LM4865MM/NOPBTR-ND - Tape & Reel (TR) LM4865MM/NOPBCT-ND - Cut Tape (CT) LM4865MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4865MM/NOPB |
Description | IC AMP CLASS AB MONO 1W 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4865MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Mono Headphones | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm; 110mW x 1 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Mute, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 10 | kr.13.23300 | kr.132.33 |
| 25 | kr.12.10640 | kr.302.66 |
| 100 | kr.10.86860 | kr.1,086.86 |
| 250 | kr.10.27824 | kr.2,569.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.62950 | kr.9,629.50 |
| 2.000 | kr.9.38841 | kr.18,776.82 |
| 3.000 | kr.9.26771 | kr.27,803.13 |
| 5.000 | kr.9.13393 | kr.45,669.65 |
| 7.000 | kr.9.05579 | kr.63,390.53 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |

