LM4863LQ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 40.349
Unit Price: kr.19.90396
Datasheet
LM4863LQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4863LQ/NOPB

DigiKey Part Number
296-36625-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4863LQ/NOPB
Description
IC AMP CLASS AB STER 3.2W 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-WQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LM4863LQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
3.2W x 2 @ 3Ohm; 440mW x 2 @ 8Ohm
Voltage - Supply
2V ~ 5.5V
Features
Depop, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
24-WQFN (4x5)
Package / Case
24-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.32781kr.15,327.81
2.000kr.14.97511kr.29,950.22
3.000kr.14.79844kr.44,395.32
Manufacturers Standard Package
Unit Price without VAT:kr.15.32781
Unit Price with VAT:kr.19.15976