Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4861MX

DigiKey Part Number
LM4861MXTR-ND - Tape & Reel (TR)
LM4861MXCT-ND - Cut Tape (CT)
LM4861MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4861MX
Description
IC AMP CLASS AB MONO 1.5W 8SOIC
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM4861MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.5W x 1 @ 8Ohm
Voltage - Supply
2V ~ 5.5V
Features
Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.562
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.35000kr.10.35
10kr.7.58100kr.75.81
25kr.6.88800kr.172.20
100kr.6.12390kr.612.39
250kr.5.75948kr.1,439.87
500kr.5.53984kr.2,769.92
1.000kr.5.35895kr.5,358.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.16805kr.12,920.12
5.000kr.5.05300kr.25,265.00
7.500kr.4.99542kr.37,465.65
12.500kr.4.93156kr.61,644.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.35000
Unit Price with VAT:kr.12.93750