
LM4861MX | |
|---|---|
DigiKey Part Number | LM4861MXTR-ND - Tape & Reel (TR) LM4861MXCT-ND - Cut Tape (CT) LM4861MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4861MX |
Description | IC AMP CLASS AB MONO 1.5W 8SOIC |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4861MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.5W x 1 @ 8Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.35000 | kr.10.35 |
| 10 | kr.7.58100 | kr.75.81 |
| 25 | kr.6.88800 | kr.172.20 |
| 100 | kr.6.12390 | kr.612.39 |
| 250 | kr.5.75948 | kr.1,439.87 |
| 500 | kr.5.53984 | kr.2,769.92 |
| 1.000 | kr.5.35895 | kr.5,358.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.16805 | kr.12,920.12 |
| 5.000 | kr.5.05300 | kr.25,265.00 |
| 7.500 | kr.4.99542 | kr.37,465.65 |
| 12.500 | kr.4.93156 | kr.61,644.50 |
| Unit Price without VAT: | kr.10.35000 |
|---|---|
| Unit Price with VAT: | kr.12.93750 |

