
LME49725MABD | |
|---|---|
DigiKey Part Number | LME49725MABD-ND |
Manufacturer | |
Manufacturer Product Number | LME49725MABD |
Description | EVAL BOARD FOR LME49725 |
Customer Reference | |
Detailed Description | LME49725 - 2 - Dual Channels per IC Audio Amplifier Evaluation Board |
EDA/CAD Models | LME49725MABD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 2 - Dual | |
Amplifier Type | Audio | |
Output Type | Single-Ended | |
Slew Rate | 15V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 40MHz | |
Current - Output / Channel | 22mA | |
Current - Supply (Main IC) | 3mA | |
Voltage - Supply, Single/Dual (±) | 9V ~ 36V, ±4.5V ~ 18V | |
Utilized IC / Part | LME49725 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

