LM48312TLX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: kr.7.07000
Datasheet

Similar


Lumissil Microsystems
In Stock: 2.920
Unit Price: kr.2.96000
Datasheet
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM48312TLX/NOPB

DigiKey Part Number
296-36613-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM48312TLX/NOPB
Description
IC AMP CLASS D MONO 2.6W 9USMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM48312TLX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.6W x 1 @ 4Ohm
Voltage - Supply
2.4V ~ 5.5V
Features
Depop, Differential Inputs, E2S, Short-Circuit Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-DSBGA
Package / Case
9-WFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.23782kr.12,713.46
6.000kr.4.14441kr.24,866.46
9.000kr.4.09767kr.36,879.03
15.000kr.4.04584kr.60,687.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.23782
Unit Price with VAT:kr.5.29728