Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4810MMX/NOPB

DigiKey Part Number
296-38126-2-ND - Tape & Reel (TR)
296-38126-1-ND - Cut Tape (CT)
296-38126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4810MMX/NOPB
Description
IC AMP CLSS AB STER 105MW 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4810MMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
105mW x 2 @ 16Ohm
Voltage - Supply
2V ~ 5.5V
Features
Depop, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-VSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.475
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.08000kr.5.08
10kr.3.60100kr.36.01
25kr.3.23800kr.80.95
100kr.2.83690kr.283.69
250kr.2.64608kr.661.52
500kr.2.53084kr.1,265.42
1.000kr.2.43613kr.2,436.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.30541kr.8,068.94
7.000kr.2.25057kr.15,753.99
10.500kr.2.22310kr.23,342.55
17.500kr.2.19268kr.38,371.90
24.500kr.2.17489kr.53,284.81
Manufacturers Standard Package
Unit Price without VAT:kr.5.08000
Unit Price with VAT:kr.6.35000