
LM4810MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-38126-2-ND - Tape & Reel (TR) 296-38126-1-ND - Cut Tape (CT) 296-38126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4810MMX/NOPB |
Description | IC AMP CLSS AB STER 105MW 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4810MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 105mW x 2 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.60100 | kr.36.01 |
| 25 | kr.3.23800 | kr.80.95 |
| 100 | kr.2.83690 | kr.283.69 |
| 250 | kr.2.64608 | kr.661.52 |
| 500 | kr.2.53084 | kr.1,265.42 |
| 1.000 | kr.2.43613 | kr.2,436.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.30541 | kr.8,068.94 |
| 7.000 | kr.2.25057 | kr.15,753.99 |
| 10.500 | kr.2.22310 | kr.23,342.55 |
| 17.500 | kr.2.19268 | kr.38,371.90 |
| 24.500 | kr.2.17489 | kr.53,284.81 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |

