
LM4810MM/NOPB | |
|---|---|
DigiKey Part Number | LM4810MM/NOPBTR-ND - Tape & Reel (TR) LM4810MM/NOPBCT-ND - Cut Tape (CT) LM4810MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4810MM/NOPB |
Description | IC AMP CLSS AB STER 105MW 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4810MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 105mW x 2 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.5.38900 | kr.53.89 |
| 25 | kr.4.87440 | kr.121.86 |
| 100 | kr.4.30720 | kr.430.72 |
| 250 | kr.4.03688 | kr.1,009.22 |
| 500 | kr.3.87366 | kr.1,936.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.73946 | kr.3,739.46 |
| 2.000 | kr.3.62896 | kr.7,257.92 |
| 3.000 | kr.3.57361 | kr.10,720.83 |
| 5.000 | kr.3.51229 | kr.17,561.45 |
| 7.000 | kr.3.47644 | kr.24,335.08 |
| 10.000 | kr.3.44200 | kr.34,420.00 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |











