
LM4808MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-49734-2-ND - Tape & Reel (TR) 296-49734-1-ND - Cut Tape (CT) 296-49734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4808MMX/NOPB |
Description | IC AMP CLSS AB STER 150MW 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4808MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 150mW x 2 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.88400 | kr.38.84 |
| 25 | kr.3.49280 | kr.87.32 |
| 100 | kr.3.06780 | kr.306.78 |
| 250 | kr.2.86468 | kr.716.17 |
| 500 | kr.2.74226 | kr.1,371.13 |
| 1.000 | kr.2.64151 | kr.2,641.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.50241 | kr.8,758.43 |
| 7.000 | kr.2.44406 | kr.17,108.42 |
| 10.500 | kr.2.41483 | kr.25,355.71 |
| 17.500 | kr.2.38247 | kr.41,693.22 |
| 24.500 | kr.2.36355 | kr.57,906.97 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |

