
LM4675SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-37578-2-ND - Tape & Reel (TR) 296-37578-1-ND - Cut Tape (CT) 296-37578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4675SDX/NOPB |
Description | IC AMP CLASS D MONO 2.7W 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM4675SDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.7W x 1 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-WSON (3x3) | |
Package / Case | 8-WFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.48000 | kr.10.48 |
| 10 | kr.7.69000 | kr.76.90 |
| 25 | kr.6.98800 | kr.174.70 |
| 100 | kr.6.21460 | kr.621.46 |
| 250 | kr.5.84540 | kr.1,461.35 |
| 500 | kr.5.62304 | kr.2,811.52 |
| 1.000 | kr.5.43997 | kr.5,439.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.4.18097 | kr.18,814.37 |
| 9.000 | kr.4.09767 | kr.36,879.03 |
| 13.500 | kr.4.05594 | kr.54,755.19 |
| Unit Price without VAT: | kr.10.48000 |
|---|---|
| Unit Price with VAT: | kr.13.10000 |

