Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4673TM/NOPB

DigiKey Part Number
LM4673TM/NOPBTR-ND - Tape & Reel (TR)
LM4673TM/NOPBCT-ND - Cut Tape (CT)
LM4673TM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4673TM/NOPB
Description
IC AMP CLASS D MONO 2.65W 9USMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM4673TM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.65W x 1 @ 4Ohm
Voltage - Supply
2.4V ~ 5.5V
Features
Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-DSBGA
Package / Case
9-WFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.37000kr.13.37
10kr.9.87000kr.98.70
25kr.8.99440kr.224.86
100kr.8.03430kr.803.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.30036kr.3,650.18
Unit Price without VAT:kr.13.37000
Unit Price with VAT:kr.16.71250