
LM4665ITL/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4665ITL/NOPBTR-ND - Tape & Reel (TR) 296-LM4665ITL/NOPBCT-ND - Cut Tape (CT) 296-LM4665ITL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4665ITL/NOPB |
Description | IC AMP CLASS AB MONO 1.4W 9USMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4665ITL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.4W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 3.8V | |
Features | Depop, Differential Inputs, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.56000 | kr.24.56 |
| 10 | kr.18.49900 | kr.184.99 |
| 25 | kr.16.99080 | kr.424.77 |
| 100 | kr.15.33040 | kr.1,533.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.53924 | kr.3,634.81 |
| 500 | kr.14.06242 | kr.7,031.21 |
| 750 | kr.13.82339 | kr.10,367.54 |
| 1.250 | kr.13.55871 | kr.16,948.39 |
| 1.750 | kr.13.40402 | kr.23,457.03 |
| 2.500 | kr.13.25529 | kr.33,138.22 |
| Unit Price without VAT: | kr.24.56000 |
|---|---|
| Unit Price with VAT: | kr.30.70000 |

