


LM46002AQPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-47097-2-ND - Tape & Reel (TR) 296-47097-1-ND - Cut Tape (CT) 296-47097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46002AQPWPTQ1 |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46002AQPWPTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.91000 | kr.41.91 |
| 10 | kr.32.18200 | kr.321.82 |
| 25 | kr.29.76000 | kr.744.00 |
| 100 | kr.27.09650 | kr.2,709.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.25.82636 | kr.6,456.59 |
| 500 | kr.25.06076 | kr.12,530.38 |
| 750 | kr.24.67723 | kr.18,507.92 |
| 1.250 | kr.24.25253 | kr.30,315.66 |
| 1.750 | kr.24.00426 | kr.42,007.45 |
| 2.500 | kr.23.76536 | kr.59,413.40 |
| Unit Price without VAT: | kr.41.91000 |
|---|---|
| Unit Price with VAT: | kr.52.38750 |




