TPS54350MPWPREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS54350MPWPREP

LM46001PWP

DigiKey Part Number
296-44510-5-ND
Manufacturer
Manufacturer Product Number
LM46001PWP
Description
IC REG BUCK ADJ 1A 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM46001PWP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 768
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.36.03000kr.36.03
10kr.27.59000kr.275.90
90kr.23.29100kr.2,096.19
180kr.22.39928kr.4,031.87
270kr.21.95296kr.5,927.30
540kr.21.29813kr.11,500.99
1.080kr.20.75917kr.22,419.90
2.520kr.20.22829kr.50,975.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.36.03000
Unit Price with VAT:kr.45.03750