


LM45CIM3X/NOPB | |
|---|---|
DigiKey Part Number | LM45CIM3X/NOPBTR-ND - Tape & Reel (TR) LM45CIM3X/NOPBCT-ND - Cut Tape (CT) LM45CIM3X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM45CIM3X/NOPB |
Description | SENSOR ANALOG -20C-100C SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -20°C ~ 100°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM45CIM3X/NOPB Models |
Category | Resolution 10mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±3°C (±4°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 25°C (-20°C ~ 100°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -20°C ~ 100°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Output Type Analog Voltage | Supplier Device Package SOT-23-3 |
Voltage - Supply 4V ~ 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 5 | kr.9.01600 | kr.45.08 |
| 10 | kr.8.57800 | kr.85.78 |
| 25 | kr.8.06200 | kr.201.55 |
| 50 | kr.7.70820 | kr.385.41 |
| 100 | kr.7.38420 | kr.738.42 |
| 500 | kr.6.73320 | kr.3,366.60 |
| 1.000 | kr.6.49115 | kr.6,491.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.14798 | kr.18,443.94 |
| 6.000 | kr.5.95451 | kr.35,727.06 |
| 9.000 | kr.5.84884 | kr.52,639.56 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |







