Motor Driver Power MOSFET Parallel 8-WQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4570LQ/NOPB

DigiKey Part Number
296-37659-2-ND - Tape & Reel (TR)
296-37659-1-ND - Cut Tape (CT)
296-37659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4570LQ/NOPB
Description
IC MOTOR DRIVER 2.4V-5.5V 8LLP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 8-WQFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LM4570LQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
192mA
Voltage - Supply
2.4V ~ 5.5V
Voltage - Load
2.4V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WQFN Exposed Pad
Supplier Device Package
8-WQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.10000kr.11.10
10kr.8.12800kr.81.28
25kr.7.39000kr.184.75
100kr.6.57650kr.657.65
250kr.6.18884kr.1,547.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.96556kr.5,965.56
Manufacturers Standard Package
Unit Price without VAT:kr.11.10000
Unit Price with VAT:kr.13.87500