
LM4570LQ/NOPB | |
|---|---|
DigiKey Part Number | 296-37659-2-ND - Tape & Reel (TR) 296-37659-1-ND - Cut Tape (CT) 296-37659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4570LQ/NOPB |
Description | IC MOTOR DRIVER 2.4V-5.5V 8LLP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 8-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM4570LQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 192mA | |
Voltage - Supply | 2.4V ~ 5.5V | |
Voltage - Load | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WQFN Exposed Pad | |
Supplier Device Package | 8-WQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.8.12800 | kr.81.28 |
| 25 | kr.7.39000 | kr.184.75 |
| 100 | kr.6.57650 | kr.657.65 |
| 250 | kr.6.18884 | kr.1,547.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.96556 | kr.5,965.56 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |

