Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A (Switch) 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4510SD/NOPB

DigiKey Part Number
LM4510SD/NOPBTR-ND - Tape & Reel (TR)
LM4510SD/NOPBCT-ND - Cut Tape (CT)
LM4510SD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4510SD/NOPB
Description
IC REG BOOST ADJ 1A 10SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A (Switch) 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM4510SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.887
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.05000kr.12.05
10kr.8.85100kr.88.51
25kr.8.05200kr.201.30
100kr.7.17750kr.717.75
250kr.6.75972kr.1,689.93
500kr.6.50802kr.3,254.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.30082kr.6,300.82
2.000kr.6.13024kr.12,260.48
3.000kr.6.04487kr.18,134.61
5.000kr.5.95023kr.29,751.15
7.000kr.5.89492kr.41,264.44
10.000kr.5.84175kr.58,417.50
Manufacturers Standard Package
Unit Price without VAT:kr.12.05000
Unit Price with VAT:kr.15.06250