Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
16-TSSOP Epad Pkg

LM43602QPWPRQ1

DigiKey Part Number
296-42119-2-ND - Tape & Reel (TR)
296-42119-1-ND - Cut Tape (CT)
296-42119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM43602QPWPRQ1
Description
IC REG BUCK ADJ 2A 16HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM43602QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.685
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.45.91000kr.45.91
10kr.35.43600kr.354.36
25kr.32.81120kr.820.28
100kr.29.92330kr.2,992.33
250kr.28.54740kr.7,136.85
500kr.27.71780kr.13,858.90
1.000kr.27.03513kr.27,035.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.26.47337kr.52,946.74
Manufacturers Standard Package
Unit Price without VAT:kr.45.91000
Unit Price with VAT:kr.57.38750