LM43603DSUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM43602DSUT

DigiKey Part Number
296-46641-2-ND - Tape & Reel (TR)
296-46641-1-ND - Cut Tape (CT)
296-46641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM43602DSUT
Description
IC REG BUCK ADJ 2A 16SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM43602DSUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
16-SON (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.64000kr.38.64
10kr.29.63100kr.296.31
25kr.27.37640kr.684.41
100kr.24.89890kr.2,489.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.23.71744kr.5,929.36
500kr.23.00534kr.11,502.67
750kr.22.64879kr.16,986.59
1.250kr.22.25369kr.27,817.11
1.750kr.22.02266kr.38,539.65
2.500kr.21.80069kr.54,501.72
Manufacturers Standard Package
Unit Price without VAT:kr.38.64000
Unit Price with VAT:kr.48.30000