

LM43601QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-42506-2-ND - Tape & Reel (TR) 296-42506-1-ND - Cut Tape (CT) 296-42506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43601QPWPRQ1 |
Description | IC REG BUCK ADJ 1A 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43601QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.60000 | kr.41.60 |
| 10 | kr.31.97600 | kr.319.76 |
| 25 | kr.29.57040 | kr.739.26 |
| 100 | kr.26.92690 | kr.2,692.69 |
| 250 | kr.25.66676 | kr.6,416.69 |
| 500 | kr.24.90700 | kr.12,453.50 |
| 1.000 | kr.24.28180 | kr.24,281.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.23.76721 | kr.47,534.42 |
| Unit Price without VAT: | kr.41.60000 |
|---|---|
| Unit Price with VAT: | kr.52.00000 |

