

LM43601PWPT | |
|---|---|
DigiKey Part Number | 296-38371-2-ND - Tape & Reel (TR) 296-38371-1-ND - Cut Tape (CT) 296-38371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43601PWPT |
Description | IC REG BUCK ADJ 1A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43601PWPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.44000 | kr.33.44 |
| 10 | kr.25.49500 | kr.254.95 |
| 25 | kr.23.51320 | kr.587.83 |
| 100 | kr.21.33540 | kr.2,133.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.20.29744 | kr.5,074.36 |
| 500 | kr.19.67194 | kr.9,835.97 |
| 750 | kr.19.35851 | kr.14,518.88 |
| 1.250 | kr.19.01135 | kr.23,764.19 |
| 1.750 | kr.18.80841 | kr.32,914.72 |
| 2.500 | kr.18.61331 | kr.46,533.27 |
| Unit Price without VAT: | kr.33.44000 |
|---|---|
| Unit Price with VAT: | kr.41.80000 |

