TPS54350MPWPREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS54350MPWPREP

LM43600QPWPTQ1

DigiKey Part Number
296-LM43600QPWPTQ1TR-ND - Tape & Reel (TR)
296-LM43600QPWPTQ1CT-ND - Cut Tape (CT)
296-LM43600QPWPTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM43600QPWPTQ1
Description
IC REG BUCK ADJ 500MA 16HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM43600QPWPTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.490
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.65000kr.43.65
10kr.33.61300kr.336.13
25kr.31.10160kr.777.54
100kr.28.34560kr.2,834.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.23.11192kr.5,777.98
Manufacturers Standard Package
Unit Price without VAT:kr.43.65000
Unit Price with VAT:kr.54.56250