
LM431ACZ/NOPB | |
|---|---|
DigiKey Part Number | LM431ACZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM431ACZ/NOPB |
Description | IC VREF SHUNT ADJ 2.2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431ACZ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.88000 | kr.6.88 |
| 10 | kr.4.96400 | kr.49.64 |
| 25 | kr.4.48560 | kr.112.14 |
| 100 | kr.3.95830 | kr.395.83 |
| 250 | kr.3.70600 | kr.926.50 |
| 500 | kr.3.55412 | kr.1,777.06 |
| 1.800 | kr.3.34042 | kr.6,012.76 |
| 3.600 | kr.3.25317 | kr.11,711.41 |
| 5.400 | kr.3.20944 | kr.17,330.98 |
| Unit Price without VAT: | kr.6.88000 |
|---|---|
| Unit Price with VAT: | kr.8.60000 |

