Shunt Voltage Reference IC Adjustable 2.495V 37 V V ±2.2% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431ACZ/LFT4

DigiKey Part Number
296-LM431ACZ/LFT4TR-ND - Tape & Reel (TR)
296-LM431ACZ/LFT4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM431ACZ/LFT4
Description
IC VREF SHUNT ADJ 2.2% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM431ACZ/LFT4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
37 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.561
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.11000kr.4.11
10kr.2.91400kr.29.14
25kr.2.61400kr.65.35
100kr.2.28280kr.228.28
250kr.2.12504kr.531.26
500kr.2.03012kr.1,015.06
1.000kr.1.95193kr.1,951.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.59419kr.3,188.38
4.000kr.1.54810kr.6,192.40
6.000kr.1.52502kr.9,150.12
10.000kr.1.49945kr.14,994.50
14.000kr.1.48450kr.20,783.00
20.000kr.1.47012kr.29,402.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.11000
Unit Price with VAT:kr.5.13750

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC