Shunt Voltage Reference IC Adjustable 2.495V 37 V V ±2.2% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 37 V V ±2.2% 100 mA SOT-23-3
SOT-23-3

LM431ACM3X/NOPB

DigiKey Part Number
LM431ACM3X/NOPBTR-ND - Tape & Reel (TR)
LM431ACM3X/NOPBCT-ND - Cut Tape (CT)
LM431ACM3X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM431ACM3X/NOPB
Description
IC VREF SHUNT ADJ 2.2% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM431ACM3X/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
37 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.831
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.12747kr.6,382.41
6.000kr.2.07439kr.12,446.34
9.000kr.2.04782kr.18,430.38
15.000kr.2.01838kr.30,275.70
21.000kr.2.00116kr.42,024.36
30.000kr.1.98462kr.59,538.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.3.31800kr.33.18
25kr.2.97840kr.74.46
100kr.2.60740kr.260.74
250kr.2.43028kr.607.57
500kr.2.32368kr.1,161.84
1.000kr.2.23590kr.2,235.90
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.41400kr.34.14
25kr.3.06840kr.76.71
100kr.2.68520kr.268.52
250kr.2.50332kr.625.83
500kr.2.39338kr.1,196.69
1.000kr.2.30297kr.2,302.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750