
LM4132DQ1MFT3.0 | |
|---|---|
DigiKey Part Number | 296-LM4132DQ1MFT3.0TR-ND - Tape & Reel (TR) 296-LM4132DQ1MFT3.0CT-ND - Cut Tape (CT) 296-LM4132DQ1MFT3.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132DQ1MFT3.0 |
Description | IC VREF SERIES 0.4% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.4% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132DQ1MFT3.0 Models |
Category | Noise - 0.1Hz to 10Hz 285µVp-p |
Manufacturer Texas Instruments | Voltage - Input 3.4V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 100µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Reference Type Series | Grade Automotive |
Output Type Fixed | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 3V | Mounting Type Surface Mount |
Current - Output 20 mA | Package / Case SC-74A, SOT-753 |
Tolerance ±0.4% | Supplier Device Package SOT-23-5 |
Temperature Coefficient 20ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 10 | kr.17.37200 | kr.173.72 |
| 25 | kr.15.94640 | kr.398.66 |
| 100 | kr.14.37720 | kr.1,437.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.13.58128 | kr.3,395.32 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |

