
LM4132DMF-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM4132DMF-3.3/NOPBTR-ND - Tape & Reel (TR) LM4132DMF-3.3/NOPBCT-ND - Cut Tape (CT) LM4132DMF-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132DMF-3.3/NOPB |
Description | IC VREF SERIES 0.4% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.4% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132DMF-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 310µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.7V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.83000 | kr.18.83 |
| 10 | kr.14.08700 | kr.140.87 |
| 25 | kr.12.89560 | kr.322.39 |
| 100 | kr.11.58570 | kr.1,158.57 |
| 250 | kr.10.96108 | kr.2,740.27 |
| 500 | kr.10.75746 | kr.5,378.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.27505 | kr.10,275.05 |
| 2.000 | kr.10.02002 | kr.20,040.04 |
| 3.000 | kr.9.89234 | kr.29,677.02 |
| 5.000 | kr.9.75088 | kr.48,754.40 |
| Unit Price without VAT: | kr.18.83000 |
|---|---|
| Unit Price with VAT: | kr.23.53750 |

