
LM4132CQ1MFT3.3 | |
|---|---|
DigiKey Part Number | 296-LM4132CQ1MFT3.3TR-ND - Tape & Reel (TR) 296-LM4132CQ1MFT3.3CT-ND - Cut Tape (CT) 296-LM4132CQ1MFT3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132CQ1MFT3.3 |
Description | IC VREF SERIES 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.2% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132CQ1MFT3.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 310µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.7V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.68000 | kr.21.68 |
| 10 | kr.16.30600 | kr.163.06 |
| 25 | kr.14.95480 | kr.373.87 |
| 100 | kr.13.46930 | kr.1,346.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.76088 | kr.3,190.22 |
| 500 | kr.12.33384 | kr.6,166.92 |
| 750 | kr.12.12005 | kr.9,090.04 |
| 1.250 | kr.11.88309 | kr.14,853.86 |
| 1.750 | kr.11.74454 | kr.20,552.94 |
| 2.500 | kr.11.61138 | kr.29,028.45 |
| Unit Price without VAT: | kr.21.68000 |
|---|---|
| Unit Price with VAT: | kr.27.10000 |











