Series Voltage Reference IC Fixed 3V V ±0.2% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4132CQ1MFT3.0

DigiKey Part Number
296-48575-2-ND - Tape & Reel (TR)
296-48575-1-ND - Cut Tape (CT)
296-48575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4132CQ1MFT3.0
Description
IC VREF SERIES 0.2% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.2% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4132CQ1MFT3.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
20 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
285µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.4V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.23.65000kr.23.65
10kr.17.80300kr.178.03
25kr.16.34440kr.408.61
100kr.14.74240kr.1,474.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.13.94244kr.3,485.61
Manufacturers Standard Package
Unit Price without VAT:kr.23.65000
Unit Price with VAT:kr.29.56250

Other Suppliers on DigiKey

14.874In Stock
Ships from Rochester Electronics, LLC