
LM4132BMF-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM4132BMF-3.3/NOPBTR-ND - Tape & Reel (TR) LM4132BMF-3.3/NOPBCT-ND - Cut Tape (CT) LM4132BMF-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132BMF-3.3/NOPB |
Description | IC VREF SERIES 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132BMF-3.3/NOPB Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 310µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.7V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Current - Output 20 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.20000 | kr.23.20 |
| 10 | kr.17.47900 | kr.174.79 |
| 25 | kr.16.04280 | kr.401.07 |
| 100 | kr.14.46600 | kr.1,446.60 |
| 250 | kr.13.71420 | kr.3,428.55 |
| 500 | kr.13.58028 | kr.6,790.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.87020 | kr.12,870.20 |
| Unit Price without VAT: | kr.23.20000 |
|---|---|
| Unit Price with VAT: | kr.29.00000 |











