
LM4128DMF-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4128DMF-2.5/NOPBTR-ND - Tape & Reel (TR) LM4128DMF-2.5/NOPBCT-ND - Cut Tape (CT) LM4128DMF-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128DMF-2.5/NOPB |
Description | IC VREF SERIES 1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128DMF-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 275µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.9V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.08000 | kr.16.08 |
| 10 | kr.11.92100 | kr.119.21 |
| 25 | kr.10.89240 | kr.272.31 |
| 100 | kr.9.75500 | kr.975.50 |
| 250 | kr.9.21340 | kr.2,303.35 |
| 500 | kr.8.97216 | kr.4,486.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.61806 | kr.8,618.06 |
| 2.000 | kr.8.39691 | kr.16,793.82 |
| 3.000 | kr.8.28613 | kr.24,858.39 |
| 5.000 | kr.8.16337 | kr.40,816.85 |
| 7.000 | kr.8.09160 | kr.56,641.20 |
| Unit Price without VAT: | kr.16.08000 |
|---|---|
| Unit Price with VAT: | kr.20.10000 |

