
LM4128DMF-1.8/NOPB | |
|---|---|
DigiKey Part Number | LM4128DMF-1.8/NOPBTR-ND - Tape & Reel (TR) LM4128DMF-1.8/NOPBCT-ND - Cut Tape (CT) LM4128DMF-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128DMF-1.8/NOPB |
Description | IC VREF SERIES 1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128DMF-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 170µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.2V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.65000 | kr.18.65 |
| 10 | kr.13.90200 | kr.139.02 |
| 25 | kr.12.72120 | kr.318.03 |
| 100 | kr.11.42350 | kr.1,142.35 |
| 250 | kr.10.80496 | kr.2,701.24 |
| 500 | kr.10.59176 | kr.5,295.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.12519 | kr.10,125.19 |
| 2.000 | kr.9.87266 | kr.19,745.32 |
| 3.000 | kr.9.74617 | kr.29,238.51 |
| 5.000 | kr.9.60605 | kr.48,030.25 |
| Unit Price without VAT: | kr.18.65000 |
|---|---|
| Unit Price with VAT: | kr.23.31250 |

