
LM4128CQ1MF4.1/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4128CQ1MF4.1/NOPBTR-ND - Tape & Reel (TR) 296-LM4128CQ1MF4.1/NOPBCT-ND - Cut Tape (CT) 296-LM4128CQ1MF4.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128CQ1MF4.1/NOPB |
Description | IC VREF SERIES 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.5% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128CQ1MF4.1/NOPB Models |
Category | Noise - 0.1Hz to 10Hz 350µVp-p |
Manufacturer Texas Instruments | Voltage - Input 4.496V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 100µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Reference Type Series | Grade Automotive |
Output Type Fixed | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 4.096V | Mounting Type Surface Mount |
Current - Output 20 mA | Package / Case SC-74A, SOT-753 |
Tolerance ±0.5% | Supplier Device Package SOT-23-5 |
Temperature Coefficient 100ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.64000 | kr.20.64 |
| 10 | kr.15.47400 | kr.154.74 |
| 25 | kr.14.17880 | kr.354.47 |
| 100 | kr.12.75780 | kr.1,275.78 |
| 250 | kr.12.07928 | kr.3,019.82 |
| 500 | kr.11.67056 | kr.5,835.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.00398 | kr.11,003.98 |
| 2.000 | kr.10.73518 | kr.21,470.36 |
| 3.000 | kr.10.60049 | kr.31,801.47 |
| 5.000 | kr.10.45136 | kr.52,256.80 |
| Unit Price without VAT: | kr.20.64000 |
|---|---|
| Unit Price with VAT: | kr.25.80000 |

