Similar

LM4128CQ1MF2.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4128CQ1MF2.0/NOPBTR-ND - Tape & Reel (TR) 296-LM4128CQ1MF2.0/NOPBCT-ND - Cut Tape (CT) 296-LM4128CQ1MF2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128CQ1MF2.0/NOPB |
Description | IC VREF SERIES 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.5% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128CQ1MF2.0/NOPB Models |
Category | Noise - 0.1Hz to 10Hz 190µVp-p |
Manufacturer Texas Instruments | Voltage - Input 2.448V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 100µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Reference Type Series | Grade Automotive |
Output Type Fixed | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 2.048V | Mounting Type Surface Mount |
Current - Output 20 mA | Package / Case SC-74A, SOT-753 |
Tolerance ±0.5% | Supplier Device Package SOT-23-5 |
Temperature Coefficient 100ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6037AAUK21+T | Analog Devices Inc./Maxim Integrated | 2.755 | 175-MAX6037AAUK21+TCT-ND | kr.5.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.41000 | kr.20.41 |
| 10 | kr.15.30500 | kr.153.05 |
| 25 | kr.14.02400 | kr.350.60 |
| 100 | kr.12.61850 | kr.1,261.85 |
| 250 | kr.11.94736 | kr.2,986.84 |
| 500 | kr.11.76628 | kr.5,883.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.21032 | kr.11,210.32 |
| 2.000 | kr.10.93647 | kr.21,872.94 |
| 3.000 | kr.10.79928 | kr.32,397.84 |
| 5.000 | kr.10.64731 | kr.53,236.55 |
| Unit Price without VAT: | kr.20.41000 |
|---|---|
| Unit Price with VAT: | kr.25.51250 |


