LM4128CMFX-2.0/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.745
Unit Price: kr.63.05000
Datasheet
Series Voltage Reference IC Fixed 2.048V V ±0.5% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128CMFX-2.0/NOPB

DigiKey Part Number
LM4128CMFX-2.0/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4128CMFX-2.0/NOPB
Description
IC VREF SERIES 0.5% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.5% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128CMFX-2.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
190µVp-p
Packaging
Tape & Reel (TR)
Voltage - Input
2.448V ~ 5.5V
Part Status
Active
Current - Supply
100µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
SC-74A, SOT-753
Current - Output
20 mA
Supplier Device Package
SOT-23-5
Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6037AAUK21+TAnalog Devices Inc./Maxim Integrated2.745175-MAX6037AAUK21+TCT-NDkr.63.05000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.87439kr.26,623.17
Manufacturers Standard Package
Unit Price without VAT:kr.8.87439
Unit Price with VAT:kr.11.09299