Series Voltage Reference IC Fixed 4.096V V ±0.5% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128CMF-4.1/NOPB

DigiKey Part Number
LM4128CMF-4.1/NOPBTR-ND - Tape & Reel (TR)
LM4128CMF-4.1/NOPBCT-ND - Cut Tape (CT)
LM4128CMF-4.1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4128CMF-4.1/NOPB
Description
IC VREF SERIES 0.5% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.5% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128CMF-4.1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
20 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
350µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.496V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.49000kr.17.49
10kr.13.04000kr.130.40
25kr.11.92640kr.298.16
100kr.10.69890kr.1,069.89
250kr.10.11360kr.2,528.40
500kr.9.88702kr.4,943.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.47023kr.9,470.23
2.000kr.9.23110kr.18,462.20
3.000kr.9.11144kr.27,334.32
5.000kr.8.97884kr.44,894.20
7.000kr.8.90129kr.62,309.03
Manufacturers Standard Package
Unit Price without VAT:kr.17.49000
Unit Price with VAT:kr.21.86250