
LM4128CMF-4.1/NOPB | |
|---|---|
DigiKey Part Number | LM4128CMF-4.1/NOPBTR-ND - Tape & Reel (TR) LM4128CMF-4.1/NOPBCT-ND - Cut Tape (CT) LM4128CMF-4.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128CMF-4.1/NOPB |
Description | IC VREF SERIES 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.5% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128CMF-4.1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 350µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.496V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.83000 | kr.18.83 |
| 10 | kr.14.04900 | kr.140.49 |
| 25 | kr.12.86240 | kr.321.56 |
| 100 | kr.11.55590 | kr.1,155.59 |
| 250 | kr.10.93268 | kr.2,733.17 |
| 500 | kr.10.72842 | kr.5,364.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.24804 | kr.10,248.04 |
| 2.000 | kr.9.99355 | kr.19,987.10 |
| 3.000 | kr.9.86616 | kr.29,598.48 |
| 5.000 | kr.9.72500 | kr.48,625.00 |
| Unit Price without VAT: | kr.18.83000 |
|---|---|
| Unit Price with VAT: | kr.23.53750 |

