
LM4128CMF-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-41436-2-ND - Tape & Reel (TR) 296-41436-1-ND - Cut Tape (CT) 296-41436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128CMF-3.3/NOPB |
Description | IC VREF SERIES 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.5% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128CMF-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 310µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.7V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.11000 | kr.18.11 |
| 10 | kr.13.51700 | kr.135.17 |
| 25 | kr.12.37240 | kr.309.31 |
| 100 | kr.11.11300 | kr.1,111.30 |
| 250 | kr.10.51212 | kr.2,628.03 |
| 500 | kr.10.14976 | kr.5,074.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.67386 | kr.8,673.86 |
| Unit Price without VAT: | kr.18.11000 |
|---|---|
| Unit Price with VAT: | kr.22.63750 |

