
LM4128BQ1MF3.3/NOPB | |
|---|---|
DigiKey Part Number | LM4128BQ1MF3.3/NOPBTR-ND - Tape & Reel (TR) LM4128BQ1MF3.3/NOPBCT-ND - Cut Tape (CT) LM4128BQ1MF3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128BQ1MF3.3/NOPB |
Description | IC VREF SERIES 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.2% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128BQ1MF3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 310µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.7V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.39000 | kr.19.39 |
| 10 | kr.14.50900 | kr.145.09 |
| 25 | kr.13.28880 | kr.332.22 |
| 100 | kr.11.94880 | kr.1,194.88 |
| 250 | kr.11.30984 | kr.2,827.46 |
| 500 | kr.10.92492 | kr.5,462.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.60800 | kr.10,608.00 |
| 2.000 | kr.10.34723 | kr.20,694.46 |
| 3.000 | kr.10.21662 | kr.30,649.86 |
| 5.000 | kr.10.07196 | kr.50,359.80 |
| Unit Price without VAT: | kr.19.39000 |
|---|---|
| Unit Price with VAT: | kr.24.23750 |



