Series Voltage Reference IC Fixed 3.3V V ±0.1% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128AQ1MF3.3/NOPB

DigiKey Part Number
296-41435-2-ND - Tape & Reel (TR)
296-41435-1-ND - Cut Tape (CT)
296-41435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4128AQ1MF3.3/NOPB
Description
IC VREF SERIES 0.1% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.1% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128AQ1MF3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
310µVp-p
Manufacturer
Texas Instruments
Voltage - Input
3.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
100µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Reference Type
Series
Grade
Automotive
Output Type
Fixed
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
3.3V
Mounting Type
Surface Mount
Current - Output
20 mA
Package / Case
SC-74A, SOT-753
Tolerance
±0.1%
Supplier Device Package
SOT-23-5
Temperature Coefficient
75ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6037AAUK33+TAnalog Devices Inc./Maxim Integrated4.928175-MAX6037AAUK33+TCT-NDkr.25.70000Similar
MAX6037BAUK33+TAnalog Devices Inc./Maxim Integrated0MAX6037BAUK33+TTR-NDkr.12.91059Similar
In-Stock: 546
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.09000kr.26.09
10kr.19.72400kr.197.24
25kr.18.12760kr.453.19
100kr.16.37560kr.1,637.56
250kr.15.53964kr.3,884.91
500kr.15.45630kr.7,728.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.62134kr.14,621.34
2.000kr.14.28010kr.28,560.20
3.000kr.14.10918kr.42,327.54
Manufacturers Standard Package
Unit Price without VAT:kr.26.09000
Unit Price with VAT:kr.32.61250