
LM4121IM5-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM4121IM5-ADJ/NOPBTR-ND - Tape & Reel (TR) LM4121IM5-ADJ/NOPBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4121IM5-ADJ/NOPB |
Description | IC VREF SERIES ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Adjustable 1.216V 12 VV ±0.5% 5 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4121IM5-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.216V | |
Voltage - Output (Max) | 12 V | |
Current - Output | 5 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | 30µVrms | |
Voltage - Input | 1.5V ~ 12V | |
Current - Supply | 275µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.51000 | kr.18.51 |
| 10 | kr.13.82800 | kr.138.28 |
| 25 | kr.12.65480 | kr.316.37 |
| 100 | kr.11.36700 | kr.1,136.70 |
| 250 | kr.10.75212 | kr.2,688.03 |
| 500 | kr.10.54418 | kr.5,272.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.07692 | kr.10,076.92 |
| 2.000 | kr.9.82596 | kr.19,651.92 |
| 3.000 | kr.9.70031 | kr.29,100.93 |
| 5.000 | kr.9.56110 | kr.47,805.50 |
| Unit Price without VAT: | kr.18.51000 |
|---|---|
| Unit Price with VAT: | kr.23.13750 |

