
LM4121AIM5-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM4121AIM5-ADJ/NOPBTR-ND - Tape & Reel (TR) LM4121AIM5-ADJ/NOPBCT-ND - Cut Tape (CT) LM4121AIM5-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4121AIM5-ADJ/NOPB |
Description | IC VREF SERIES ADJ 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Adjustable 1.216V 12 VV ±0.2% 5 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4121AIM5-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.216V | |
Voltage - Output (Max) | 12 V | |
Current - Output | 5 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | 30µVrms | |
Voltage - Input | 1.5V ~ 12V | |
Current - Supply | 275µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.94000 | kr.21.94 |
| 10 | kr.16.47800 | kr.164.78 |
| 25 | kr.15.11720 | kr.377.93 |
| 100 | kr.13.61770 | kr.1,361.77 |
| 250 | kr.12.90268 | kr.3,225.67 |
| 500 | kr.12.74606 | kr.6,373.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.11694 | kr.12,116.94 |
| 2.000 | kr.11.82502 | kr.23,650.04 |
| 3.000 | kr.11.67881 | kr.35,036.43 |
| 5.000 | kr.11.51677 | kr.57,583.85 |
| Unit Price without VAT: | kr.21.94000 |
|---|---|
| Unit Price with VAT: | kr.27.42500 |









