
LM4120IM5-3.3 | |
|---|---|
DigiKey Part Number | 2156-LM4120IM5-3.3-296-ND |
Manufacturer | |
Manufacturer Product Number | LM4120IM5-3.3 |
Description | LM4120 0.2% 50PPM/C DRIFT PRECIS |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.5% 5 mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 5 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | 36µVp-p | |
Voltage - Input | 2V ~ 12V | |
Current - Supply | 275µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Bulk: | 9122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | kr.10.84143 | kr.1,897.25 |
| Unit Price without VAT: | kr.10.84143 |
|---|---|
| Unit Price with VAT: | kr.13.55179 |











