Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4050QCIM3-4.1/NOPB

DigiKey Part Number
296-LM4050QCIM3-4.1/NOPBTR-ND - Tape & Reel (TR)
296-LM4050QCIM3-4.1/NOPBCT-ND - Cut Tape (CT)
296-LM4050QCIM3-4.1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4050QCIM3-4.1/NOPB
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050QCIM3-4.1/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 10Hz to 10kHz
93µVrms
Manufacturer
Texas Instruments
Current - Cathode
73 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Grade
Automotive
Reference Type
Shunt
Qualification
AEC-Q100
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
15 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.5%
Base Product Number
Temperature Coefficient
50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 629
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.31000kr.17.31
10kr.12.87000kr.128.70
25kr.11.76960kr.294.24
100kr.10.55930kr.1,055.93
250kr.9.98144kr.2,495.36
500kr.9.63324kr.4,816.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.82218kr.29,466.54
Manufacturers Standard Package
Unit Price without VAT:kr.17.31000
Unit Price with VAT:kr.21.63750

Other Suppliers on DigiKey

104.060In Stock
Ships from Rochester Electronics, LLC