Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4050QCEM3X2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4050QCEM3X2.5/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4050QCEM3X2.5/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050QCEM3X2.5/NOPB Models |
Category | Noise - 10Hz to 10kHz 41µVrms |
Manufacturer Texas Instruments | Current - Cathode 65 µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.5% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR5041ARTZ-R2 | Analog Devices Inc. | 0 | ADR5041ARTZ-R2TR-ND | kr.0.00000 | Similar |
| ADR5041ARTZ-REEL7 | Analog Devices Inc. | 1.661 | ADR5041ARTZ-REEL7CT-ND | kr.8.94000 | Similar |
| ADR5041BRTZ-R2 | Analog Devices Inc. | 0 | ADR5041BRTZ-R2TR-ND | kr.0.00000 | Similar |
| ADR5041BRTZ-REEL7 | Analog Devices Inc. | 9.622 | 505-ADR5041BRTZ-REEL7CT-ND | kr.10.90000 | Similar |
| LM4040AIM3-2.5+T | Analog Devices Inc./Maxim Integrated | 1.657 | LM4040AIM3-2.5+TCT-ND | kr.23.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.73071 | kr.26,192.13 |
| 6.000 | kr.8.56252 | kr.51,375.12 |
| Unit Price without VAT: | kr.8.73071 |
|---|---|
| Unit Price with VAT: | kr.10.91339 |





