Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SOT-23-3
SOT-23-3

LM4050QBIM3-2.0/NOPB

DigiKey Part Number
296-LM4050QBIM3-2.0/NOPBTR-ND - Tape & Reel (TR)
296-LM4050QBIM3-2.0/NOPBCT-ND - Cut Tape (CT)
296-LM4050QBIM3-2.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4050QBIM3-2.0/NOPB
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050QBIM3-2.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 10Hz to 10kHz
34µVrms
Manufacturer
Texas Instruments
Current - Cathode
65 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Grade
Automotive
Reference Type
Shunt
Qualification
AEC-Q100
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
15 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADR5040ARTZ-REEL7Analog Devices Inc.10.367505-ADR5040ARTZ-REEL7CT-NDkr.7.69000Similar
ADR5040BRTZ-REEL7Analog Devices Inc.2.999505-ADR5040BRTZ-REEL7CT-NDkr.9.74000Similar
LM4040BEM3-2.1+TAnalog Devices Inc./Maxim Integrated2.500LM4040BEM3-2.1+TCT-NDkr.21.79000Similar
LM4040BIM3-2.1+TAnalog Devices Inc./Maxim Integrated4.788LM4040BIM3-2.1+TCT-NDkr.15.64000Similar
LM4040CIM3-2.1+TAnalog Devices Inc./Maxim Integrated2.338505-LM4040CIM3-2.1+TTR-NDkr.54.55000Similar
In-Stock: 2.885
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.46000kr.18.46
10kr.13.76900kr.137.69
25kr.12.59680kr.314.92
100kr.11.31110kr.1,131.11
250kr.10.69804kr.2,674.51
500kr.10.48394kr.5,241.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.64850kr.28,945.50
6.000kr.9.46465kr.56,787.90
Manufacturers Standard Package
Unit Price without VAT:kr.18.46000
Unit Price with VAT:kr.23.07500